5 Position Circular Connector Plug, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1200710081

DigiKey Part Number
1200710081-ND
Manufacturer
Manufacturer Product Number
1200710081
Description
FA M12 5P AC FE STR SCR SHLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Zinc Die Cast
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
4A
Shell Size - Insert
M12-5
Voltage Rating
60V
Mounting Type
Free Hanging (In-Line), Right Angle
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Termination
Screw
Operating Temperature
-40°C ~ 85°C
Fastening Type
Threaded
Contact Material
Brass
Orientation
Keyed
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 24 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥390.18700¥3,901.87
Manufacturers Standard Package

Other Suppliers on DigiKey

24In Stock
Ships from WEC