



Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Silver |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 5 | Voltage Rating 30VAC, 36VDC |
Shell Size - Insert M12-5 | Cable Opening 0.130" ~ 0.260" (3.30mm ~ 6.60mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 90°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Applications Industrial |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥348.74000 | ¥348.74 |
| 10 | ¥296.37100 | ¥2,963.71 |
| 25 | ¥277.82360 | ¥6,945.59 |
| 50 | ¥264.57240 | ¥13,228.62 |
| 100 | ¥251.95680 | ¥25,195.68 |
| 250 | ¥236.20248 | ¥59,050.62 |



