PCA9509PDP,118 | ||
---|---|---|
DigiKey Part Number | 568-9912-2-ND - Tape & Reel (TR) 568-9912-1-ND - Cut Tape (CT) 568-9912-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9509PDP,118 | |
Description | IC REDRIVER I2C 2CH 8TSSOP | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 2 pF | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.45500 | ¥134.55 |
25 | ¥12.69480 | ¥317.37 |
100 | ¥10.81580 | ¥1,081.58 |
250 | ¥10.15528 | ¥2,538.82 |
500 | ¥8.88596 | ¥4,442.98 |
1,000 | ¥7.36264 | ¥7,362.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.85487 | ¥17,137.17 |
5,000 | ¥6.60099 | ¥33,004.95 |
12,500 | ¥6.34710 | ¥79,338.75 |