Buffer, ReDriver 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P82B715P

DigiKey Part Number
296-23469-5-ND
Manufacturer
Manufacturer Product Number
P82B715P
Description
IC REDRIVER I2C 1CH 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
P82B715P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance - Input
3000 pF
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 12V
Packaging
Tube
Current - Supply
22mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Buffer, ReDriver
Mounting Type
Through Hole
Applications
I2C
Package / Case
8-DIP (0.300", 7.62mm)
Input
2-Wire Bus
Supplier Device Package
8-PDIP
Output
2-Wire Bus
Base Product Number
Number of Channels
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,654
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.96000¥31.96
10¥24.01200¥240.12
50¥20.83860¥1,041.93
100¥19.85740¥1,985.74
250¥18.81996¥4,704.99
500¥18.19470¥9,097.35
1,000¥17.68026¥17,680.26
2,500¥17.13711¥42,842.78
5,000¥16.80969¥84,048.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.