PCA9517ADMR2G | ||
---|---|---|
DigiKey Part Number | PCA9517ADMR2GOSTR-ND - Tape & Reel (TR) PCA9517ADMR2GOSCT-ND - Cut Tape (CT) PCA9517ADMR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9517ADMR2G | |
Description | IC VOLT LEVEL TRANSLATOR US8 | |
Customer Reference | ||
Detailed Description | Buffer, ReDriver 2 Channel 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA9517ADMR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | - | |
Output | - | |
Data Rate (Max) | - | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 5 pF | |
Voltage - Supply | 0.9V ~ 5.5V | |
Current - Supply | 1mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.11000 | ¥19.11 |
10 | ¥17.18600 | ¥171.86 |
25 | ¥16.21400 | ¥405.35 |
100 | ¥12.97030 | ¥1,297.03 |
250 | ¥11.34892 | ¥2,837.23 |
500 | ¥11.02472 | ¥5,512.36 |
1,000 | ¥8.75494 | ¥8,754.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥8.43071 | ¥33,722.84 |
8,000 | ¥8.10645 | ¥64,851.60 |