PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 128KB (64K x 16) FLASH 80-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F8722-I/PT

DigiKey Part Number
PIC18F8722-I/PT-ND
Manufacturer
Manufacturer Product Number
PIC18F8722-I/PT
Description
IC MCU 8BIT 128KB FLASH 80TQFP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 128KB (64K x 16) FLASH 80-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F8722-I/PT Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tray
RAM Size
3.8K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
4.2V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 16x10b
Core Processor
PIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
40MHz
Mounting Type
Surface Mount
Connectivity
EBI/EMI, I2C, SPI, UART/USART
Supplier Device Package
80-TQFP (12x12)
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Package / Case
80-TQFP
Number of I/O
70
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,389
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.89000¥112.89
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.