SOT143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD143A-SR05

DigiKey Part Number
CD143A-SR05TR-ND - Tape & Reel (TR)
CD143A-SR05CT-ND - Cut Tape (CT)
CD143A-SR05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD143A-SR05
Description
TVS DIODE 5VWM 20VC SOT143
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Datasheet
 Datasheet
EDA/CAD Models
CD143A-SR05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
Yes
Applications
Ethernet
Capacitance @ Frequency
10pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.16000¥12.16
10¥7.69100¥76.91
100¥5.10970¥510.97
500¥4.00358¥2,001.79
1,000¥3.64741¥3,647.41
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.19518¥9,585.54
6,000¥2.96756¥17,805.36
9,000¥2.85166¥25,664.94
15,000¥2.84263¥42,639.45
Manufacturers Standard Package