SOT-143 TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
507,114 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.77176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5.5V (Max) | 6V | - | - | - | Yes | HDMI | 1pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
98,980 In Stock | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.41132 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Steering (Rail to Rail) | 2 | - | 3.3V | 6V | 10V (Typ) | 1A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
69,429 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥3.11241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 2.8V | 4.5V | 5V | 12A (8/20µs) | 200W | Yes | Ethernet | 4.5pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
36,378 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥3.11241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 3.3V | 4.5V | 7V | 12A (8/20µs) | 200W | Yes | Ethernet | 4.5pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
9,639 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥3.11241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | - | - | 7V | 24A (8/20µs) | - | No | General Purpose | 10pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
7,246 In Stock | 1 : ¥7.55000 Cut Tape (CT) 3,000 : ¥3.11241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 20V | 30A (8/20µs) | 500W | Yes | Ethernet | 10pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
6,530 In Stock | 1 : ¥11.25000 Cut Tape (CT) 3,000 : ¥4.64031 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 24V (Max) | 26.7V | 50V | 10A (8/20µs) | 500W | No | General Purpose | 10pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
38,397 In Stock | 1 : ¥17.40000 Cut Tape (CT) 3,000 : ¥7.82961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 20V | 25A (8/20µs) | 500W | Yes | General Purpose | 6pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
9,940 In Stock | 1 : ¥18.55000 Cut Tape (CT) 3,000 : ¥8.38098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 3.3V (Max) | - | 15V | 10A (8/20µs) | 150W | Yes | General Purpose | - | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
16,984 In Stock | 1 : ¥19.29000 Cut Tape (CT) 3,000 : ¥8.71181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 12V (Max) | 13.3V | 26.6V | 20A (8/20µs) | 500W | No | General Purpose | 8pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
8,696 In Stock | 1 : ¥22.66000 Cut Tape (CT) 3,000 : ¥11.01683 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 15V (Max) | 16.7V | 33V | 15A (8/20µs) | 500W | No | General Purpose | 8pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
1,146 In Stock | 1 : ¥2.94000 Cut Tape (CT) 3,000 : ¥0.79401 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 6V | 25V | 12A (8/20µs) | - | Yes | Ethernet, USB | 1.5pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
14,778 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.91091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Steering (Rail to Rail) | 2 | - | 3.3V | - | 9.9V (Typ) | 1A (8/20µs) | - | Yes | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
9,253 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.97322 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 3.3V | 6V | 10V (Typ) | 1A (8/20µs) | - | Yes | - | - | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
82,338 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.58949 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 17V | 8A (8/20µs) | 136W | Yes | USB | 1.35pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
10,715 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.62340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 15V (Typ) | 3A (8/20µs) | - | Yes | Ethernet, USB | 0.8pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
16,320 In Stock | 1 : ¥7.63000 Cut Tape (CT) 3,000 : ¥3.16900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 12V (Max) | 13.3V | 30V | 16A (8/20µs) | 500W | Yes | Ethernet | 10pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
6,005 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.39533 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6.1V | 20V | 13A (8/20µs) | 250W | Yes | Ethernet | 3pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
15,156 In Stock | 1 : ¥15.93000 Cut Tape (CT) 3,000 : ¥7.16796 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 12V (Max) | 13.3V | 31V | 16A (8/20µs) | 500W | Yes | General Purpose | 5pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
9,938 In Stock | 1 : ¥17.40000 Cut Tape (CT) 3,000 : ¥7.82961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 2.8V (Max) | 3V | 8.5V | 14A (8/20µs) | 200W | Yes | General Purpose | 6pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
4,957 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.51457 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 70V (Max) | 85V | 9V | 24A (8/20µs) | 150W | Yes | General Purpose | 0.55pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
2,891 In Stock | 1 : ¥8.21000 Cut Tape (CT) 3,000 : ¥3.39533 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 70V (Max) | 85V | 7V | 24A (8/20µs) | - | No | General Purpose | 5pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
6,336 In Stock | 1 : ¥3.30000 Cut Tape (CT) 3,000 : ¥0.88929 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6V | 20V | 17A (8/20µs) | 60W | Yes | General Purpose | 0.8pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | |||
4,127 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.82946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 70V (Max) | 85V | 7V | 24A (8/20µs) | - | No | General Purpose | 5pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 | ||
1,990 In Stock | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.56155 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 6.2V | 9V | 6A (8/20µs) | 55W | Yes | General Purpose | 0.65pF @ 1MHz | -55°C ~ 85°C (TA) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143 |