Parametric Equivalent

CD143A-SR05LC | |
|---|---|
DigiKey Part Number | CD143A-SR05LCTR-ND - Tape & Reel (TR) CD143A-SR05LCCT-ND - Cut Tape (CT) CD143A-SR05LCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD143A-SR05LC |
Description | TVS DIODE 5VWM 20VC SOT143 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | CD143A-SR05LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 13A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥5.61500 | ¥56.15 |
| 100 | ¥4.17610 | ¥417.61 |
| 500 | ¥3.87838 | ¥1,939.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.47664 | ¥10,429.92 |










