5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD143A-SR2.8

DigiKey Part Number
CD143A-SR2.8TR-ND - Tape & Reel (TR)
CD143A-SR2.8CT-ND - Cut Tape (CT)
CD143A-SR2.8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD143A-SR2.8
Description
TVS DIODE 2.8VWM 5VC SOT143
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143
Datasheet
 Datasheet
EDA/CAD Models
CD143A-SR2.8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
200W
Mfr
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet
Part Status
Active
Capacitance @ Frequency
4.5pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
2.8V
Package / Case
TO-253-4, TO-253AA
Voltage - Breakdown (Min)
4.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
5V
Base Product Number
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41,392
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.15000¥13.15
10¥8.30300¥83.03
100¥5.51940¥551.94
500¥4.32406¥2,162.03
1,000¥3.93950¥3,939.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.45104¥10,353.12
6,000¥3.20519¥19,231.14
9,000¥3.07999¥27,719.91
15,000¥2.93936¥44,090.40
21,000¥2.85609¥59,977.89
Manufacturers Standard Package