CD143A-SR12 | ||
---|---|---|
DigiKey Part Number | CD143A-SR12TR-ND - Tape & Reel (TR) CD143A-SR12CT-ND - Cut Tape (CT) CD143A-SR12DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD143A-SR12 | |
Description | TVS DIODE 12VWM 30VC SOT143 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 30V Clamp 16A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 | |
Datasheet | Datasheet | |
EDA/CAD Models | CD143A-SR12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 16A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | Yes | |
Applications | Ethernet | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.59000 | ¥7.59 |
10 | ¥6.20800 | ¥62.08 |
100 | ¥4.82810 | ¥482.81 |
500 | ¥4.09244 | ¥2,046.22 |
1,000 | ¥3.33372 | ¥3,333.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.13830 | ¥9,414.90 |
6,000 | ¥2.98886 | ¥17,933.16 |
9,000 | ¥2.85091 | ¥25,658.19 |