
UDT14A05L03 | |
|---|---|
DigiKey Part Number | 13-UDT14A05L03TR-ND - Tape & Reel (TR) 13-UDT14A05L03CT-ND - Cut Tape (CT) 13-UDT14A05L03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDT14A05L03 |
Description | TVS DIODE 5VWM 25VC SOT143 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 25V |
Mfr | Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, USB |
Part Status Active | Capacitance @ Frequency 1.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case TO-253-4, TO-253AA |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥2.76200 | ¥27.62 |
| 100 | ¥1.75240 | ¥175.24 |
| 500 | ¥1.31510 | ¥657.55 |
| 1,000 | ¥1.17384 | ¥1,173.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.99403 | ¥2,982.09 |
| 6,000 | ¥0.90340 | ¥5,420.40 |
| 9,000 | ¥0.85720 | ¥7,714.80 |
| 15,000 | ¥0.80527 | ¥12,079.05 |
| 21,000 | ¥0.77451 | ¥16,264.71 |
| 30,000 | ¥0.74461 | ¥22,338.30 |



