
ESDSLC5V0T1-TP | |
|---|---|
DigiKey Part Number | 353-ESDSLC5V0T1-TPTR-ND - Tape & Reel (TR) 353-ESDSLC5V0T1-TPCT-ND - Cut Tape (CT) 353-ESDSLC5V0T1-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSLC5V0T1-TP |
Description | TVS DIODE 5VWM 16VC SOT143 |
Customer Reference | |
Detailed Description | 16V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 50W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Steering (Rail to Rail) | Capacitance @ Frequency 0.6pF @ 1MHz |
Unidirectional Channels 2 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case TO-253-4, TO-253AA |
Voltage - Clamping (Max) @ Ipp 16V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.53900 | ¥25.39 |
| 100 | ¥1.60520 | ¥160.52 |
| 500 | ¥1.19848 | ¥599.24 |
| 1,000 | ¥1.06699 | ¥1,066.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.89972 | ¥2,699.16 |
| 6,000 | ¥0.81535 | ¥4,892.10 |
| 9,000 | ¥0.77233 | ¥6,950.97 |
| 15,000 | ¥0.72398 | ¥10,859.70 |
| 21,000 | ¥0.69533 | ¥14,601.93 |
| 30,000 | ¥0.66749 | ¥20,024.70 |







