


SR05-TP | |
|---|---|
DigiKey Part Number | SR05-TPMSTR-ND - Tape & Reel (TR) SR05-TPMSCT-ND - Cut Tape (CT) SR05-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR05-TP |
Description | TVS DIODE 5VWM 20VC SOT143 |
Customer Reference | |
Detailed Description | 20V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case TO-253-4, TO-253AA |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V | Base Product Number |
Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSP2201MR6T1G | onsemi | 4,725 | 488-NSP2201MR6T1GCT-ND | ¥7.11000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 10 | ¥3.87000 | ¥38.70 |
| 100 | ¥2.48100 | ¥248.10 |
| 500 | ¥1.88044 | ¥940.22 |
| 1,000 | ¥1.68675 | ¥1,686.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.44033 | ¥4,320.99 |
| 6,000 | ¥1.31614 | ¥7,896.84 |
| 9,000 | ¥1.25287 | ¥11,275.83 |
| 15,000 | ¥1.18175 | ¥17,726.25 |
| 21,000 | ¥1.13963 | ¥23,932.23 |
| 30,000 | ¥1.09870 | ¥32,961.00 |





