


SR70-02CTG | |
|---|---|
DigiKey Part Number | F5915TR-ND - Tape & Reel (TR) F5915CT-ND - Cut Tape (CT) F5915DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR70-02CTG |
Description | TVS DIODE 70VWM 12VC SOT1434 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143-4 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 30A (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications Ethernet |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case TO-253-4, TO-253AA |
Voltage - Reverse Standoff (Typ) 70V (Max) | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V (Typ) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥8.19600 | ¥81.96 |
| 100 | ¥5.44410 | ¥544.41 |
| 500 | ¥4.26268 | ¥2,131.34 |
| 1,000 | ¥3.88260 | ¥3,882.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.83316 | ¥8,499.48 |
| 6,000 | ¥2.79319 | ¥16,759.14 |








