


SR70-TP | |
|---|---|
DigiKey Part Number | SR70-TPMSTR-ND - Tape & Reel (TR) SR70-TPMSCT-ND - Cut Tape (CT) SR70-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR70-TP |
Description | TVS DIODE 70VWM 7VC SOT143 |
Customer Reference | |
Detailed Description | 7V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-143 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 5pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70V (Max) | Package / Case TO-253-4, TO-253AA |
Voltage - Breakdown (Min) 85V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 7V | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥8.23700 | ¥82.37 |
| 100 | ¥5.45570 | ¥545.57 |
| 500 | ¥4.26202 | ¥2,131.01 |
| 1,000 | ¥3.87755 | ¥3,877.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.38938 | ¥10,168.14 |
| 6,000 | ¥3.14365 | ¥18,861.90 |
| 9,000 | ¥3.01848 | ¥27,166.32 |
| 15,000 | ¥2.87788 | ¥43,168.20 |
| 21,000 | ¥2.79466 | ¥58,687.86 |
| 30,000 | ¥2.71378 | ¥81,413.40 |





