CP60440 | ||
---|---|---|
DigiKey Part Number | 102-1678-ND | |
Manufacturer | ||
Manufacturer Product Number | CP60440 | |
Description | PELTIER MOD 40 X 4MM 6.0A INP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 53.0W @ 27°C 6 A 80°C | |
Datasheet | Datasheet | |
EDA/CAD Models | CP60440 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 53.0W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 4.00mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 15.4 V | |
Resistance | 2.17 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.28000 | ¥181.28 |
5 | ¥171.03600 | ¥855.18 |
10 | ¥165.92400 | ¥1,659.24 |
25 | ¥160.80200 | ¥4,020.05 |
50 | ¥156.70420 | ¥7,835.21 |
100 | ¥152.60790 | ¥15,260.79 |