CP20351 | ||
---|---|---|
DigiKey Part Number | 102-1665-ND | |
Manufacturer | ||
Manufacturer Product Number | CP20351 | |
Description | PELTIER MOD 30 X 5.1MM 2.0A INP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 15.2W @ 27°C 2 A 80°C | |
Datasheet | Datasheet | |
EDA/CAD Models | CP20351 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 15.2W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 5.10mm | |
Number of Stages | 1 | |
Current - Max | 2 A | |
Voltage - Max | 15.4 V | |
Resistance | 6.7 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥162.83000 | ¥162.83 |
5 | ¥161.93600 | ¥809.68 |