SF100-404005 | ||
---|---|---|
DigiKey Part Number | 102-5107-ND | |
Manufacturer | ||
Manufacturer Product Number | SF100-404005 | |
Description | THERM PAD 40MMX40MM 1 SHEET=50PC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Blue 40.00mm x 40.00mm Square Tacky - Both Sides | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | - | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.15000 | ¥77.15 |
10 | ¥75.05600 | ¥750.56 |
25 | ¥70.88920 | ¥1,772.23 |
50 | ¥66.71940 | ¥3,335.97 |
100 | ¥62.54940 | ¥6,254.94 |
250 | ¥58.37948 | ¥14,594.87 |
500 | ¥54.20952 | ¥27,104.76 |
1,000 | ¥53.16703 | ¥53,167.03 |