CP60133 | ||
---|---|---|
DigiKey Part Number | 102-1672-ND | |
Manufacturer | ||
Manufacturer Product Number | CP60133 | |
Description | PELTIER MOD 15 X 3.3MM 6.0A INP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 12.2W @ 27°C 6 A 80°C | |
Datasheet | Datasheet | |
EDA/CAD Models | CP60133 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 15.00mm L x 15.00mm W | |
Qmax @ Th | 12.2W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 3.8 V | |
Resistance | 500 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.36000 | ¥119.36 |
5 | ¥112.10400 | ¥560.52 |
10 | ¥109.46000 | ¥1,094.60 |
25 | ¥105.50240 | ¥2,637.56 |
50 | ¥102.86560 | ¥5,143.28 |
100 | ¥100.22820 | ¥10,022.82 |