CP60231H | ||
---|---|---|
DigiKey Part Number | 102-4048-ND | |
Manufacturer | ||
Manufacturer Product Number | CP60231H | |
Description | PELTIER, 20 X 20 X 3.1 MM, 6 A, | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 29.7W @ 27°C 6 A 80°C | |
Datasheet | Datasheet | |
EDA/CAD Models | CP60231H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 20.00mm L x 20.00mm W | |
Qmax @ Th | 29.7W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.10mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 8.8 V | |
Resistance | 1.05 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.38000 | ¥152.38 |
5 | ¥143.00200 | ¥715.01 |
10 | ¥139.60200 | ¥1,396.02 |
25 | ¥134.49600 | ¥3,362.40 |
50 | ¥131.09180 | ¥6,554.59 |
100 | ¥127.68670 | ¥12,768.67 |