CP30338 | ||
---|---|---|
DigiKey Part Number | 102-1668-ND | |
Manufacturer | ||
Manufacturer Product Number | CP30338 | |
Description | PELTIER MOD 30 X 3.8MM 3.0A INP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 27.0W @ 27°C 3 A 80°C | |
Datasheet | Datasheet | |
EDA/CAD Models | CP30338 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 30.00mm L x 30.00mm W | |
Qmax @ Th | 27.0W @ 27°C | |
Delta Tmax @ Th | 66°C @ 27°C | |
Height | 3.80mm | |
Number of Stages | 1 | |
Current - Max | 3 A | |
Voltage - Max | 15.4 V | |
Resistance | 4 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.07000 | ¥178.07 |
5 | ¥167.09800 | ¥835.49 |
10 | ¥163.11900 | ¥1,631.19 |
25 | ¥157.14640 | ¥3,928.66 |
50 | ¥153.16840 | ¥7,658.42 |
100 | ¥149.19040 | ¥14,919.04 |