CP854345H | ||
---|---|---|
DigiKey Part Number | 102-4052-ND | |
Manufacturer | ||
Manufacturer Product Number | CP854345H | |
Description | PELTIER, 40 X 40 X 3.45 MM, 8.5 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 77.1W @ 27°C 8.5 A 80°C | |
Datasheet | Datasheet | |
EDA/CAD Models | CP854345H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 77.1W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.45mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 15.7 V | |
Resistance | 1.5 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.11000 | ¥230.11 |
5 | ¥215.72200 | ¥1,078.61 |
10 | ¥210.49700 | ¥2,104.97 |
25 | ¥202.65760 | ¥5,066.44 |
50 | ¥197.42640 | ¥9,871.32 |
100 | ¥192.19630 | ¥19,219.63 |