TEC (Thermoelectric Cooler) 3 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0797

DigiKey Part Number
1738-FIT0797-ND
Manufacturer
Manufacturer Product Number
FIT0797
Description
ELECTRIC COOLER MODULE (12V 3A)
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 3 A
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
-
Delta Tmax @ Th
-
Height
4.50mm
Number of Stages
1
Current - Max
3 A
Voltage - Max
15.5 V
Resistance
3.6 Ohms
Operating Temperature
-
Features
Lead Wires
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.67000¥43.67
Manufacturers Standard Package