194°F ~ 230°F (90°C ~ 110°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIT0845

DigiKey Part Number
1738-FIT0845-ND
Manufacturer
Manufacturer Product Number
FIT0845
Description
PTC HEATING ELEMENT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
194°F ~ 230°F (90°C ~ 110°C)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Manufacturer
DFRobot
Length
0.980" (25.00mm)
Packaging
Bulk
Width
0.790" (20.00mm)
Part Status
Active
Thickness
0.200" (5.00mm)
Temperature Rating
194°F ~ 230°F (90°C ~ 110°C)
Termination
Wire Leads
Power (Watts)
5 W
Color
Silver
Voltage
5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 206
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.67000¥20.67
Manufacturers Standard Package