TEC-40-36-127 | ||
---|---|---|
DigiKey Part Number | 345-1739-ND | |
Manufacturer | ||
Manufacturer Product Number | TEC-40-36-127 | |
Description | PELTIER TEC 40X40X3.8MM 6.0A | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 51.4W @ 27°C 6 A 90°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 51.4W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.60mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 15.4 V | |
Resistance | 2.17 Ohms | |
Operating Temperature | 90°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.96000 | ¥205.96 |
10 | ¥194.53000 | ¥1,945.30 |
100 | ¥160.20320 | ¥16,020.32 |