CDS-25148-L100 | ||
---|---|---|
DigiKey Part Number | 102-3545-ND | |
Manufacturer | ||
Manufacturer Product Number | CDS-25148-L100 | |
Description | SPEAKER 8OHM 1.5W TOP PORT 73DB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 600 Hz ~ 20 kHz Top Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | CDS-25148-L100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 600 Hz ~ 20 kHz | |
Frequency - Self Resonant | 750Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 73.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.984" L x 0.551" W (25.00mm x 14.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |
10 | ¥24.05300 | ¥240.53 |
25 | ¥22.19160 | ¥554.79 |
40 | ¥20.84150 | ¥833.66 |
100 | ¥19.54320 | ¥1,954.32 |
300 | ¥18.15690 | ¥5,447.07 |
500 | ¥16.86002 | ¥8,430.01 |