CES-271911-158PM | ||
---|---|---|
DigiKey Part Number | 2223-CES-271911-158PM-ND | |
Manufacturer | ||
Manufacturer Product Number | CES-271911-158PM | |
Description | SPEAKER 8OHM 1.5W TOP PORT 95DB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 1.5 W 600 Hz ~ 5 kHz Top Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 600 Hz ~ 5 kHz | |
Frequency - Self Resonant | 750Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 95.00 | |
Efficiency - Testing | 1.5W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 1.7 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Foam | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 1.067" L x 0.756" W (27.10mm x 19.20mm) | |
Height - Seated (Max) | 0.510" (12.95mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% Max @ 1kHz, 1.5W, 100mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥27.75600 | ¥277.56 |
28 | ¥25.58393 | ¥716.35 |
56 | ¥24.01375 | ¥1,344.77 |
84 | ¥22.50238 | ¥1,890.20 |
252 | ¥21.15179 | ¥5,330.25 |
448 | ¥19.92563 | ¥8,926.68 |