CES-231210-18PM | |
---|---|
DigiKey Part Number | 2223-CES-231210-18PM-ND |
Manufacturer | |
Manufacturer Product Number | CES-231210-18PM |
Description | SPEAKER 8OHM 1W TOP PORT 88DB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 1 W 680 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 680 Hz ~ 20 kHz | |
Frequency - Self Resonant | 850Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 88.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 1.181" L x 0.512" W (30.00mm x 13.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% Max @ 1kHz, 1W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.80000 | ¥46.80 |
10 | ¥38.46300 | ¥384.63 |
25 | ¥35.40760 | ¥885.19 |
40 | ¥33.19875 | ¥1,327.95 |
90 | ¥31.07711 | ¥2,796.94 |
270 | ¥29.84352 | ¥8,057.75 |
450 | ¥28.73840 | ¥12,932.28 |