CES-361811-18PM-67 | ||
---|---|---|
DigiKey Part Number | 2223-CES-361811-18PM-67-ND | |
Manufacturer | ||
Manufacturer Product Number | CES-361811-18PM-67 | |
Description | SPEAKER 8OHM 1W TOP PORT 89DB | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose, Enclosure Included Speaker 1 W 720 Hz ~ 20 kHz Top Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose, Enclosure Included | |
Frequency Range | 720 Hz ~ 20 kHz | |
Frequency - Self Resonant | 900Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 89.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Wire Leads with Connector | |
Size / Dimension | 1.213" L x 0.622" W (30.80mm x 15.80mm) | |
Height - Seated (Max) | 0.429" (10.90mm) | |
Operating Temperature | -30°C ~ 70°C | |
Distortion Rating | 10% Max @ 1kHz, 1W, 100mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.61000 | ¥42.61 |
10 | ¥35.17700 | ¥351.77 |
25 | ¥32.43040 | ¥810.76 |
50 | ¥30.44020 | ¥1,522.01 |
100 | ¥28.52420 | ¥2,852.42 |
250 | ¥26.81240 | ¥6,703.10 |
450 | ¥25.25798 | ¥11,366.09 |