CMS-250903-18SP-X8 | |
---|---|
DigiKey Part Number | 2223-CMS-250903-18SP-X8-ND |
Manufacturer | |
Manufacturer Product Number | CMS-250903-18SP-X8 |
Description | SPEAKER, 25 X 9 MM, 3 MM DEEP, P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 640 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 640 Hz ~ 20 kHz | |
Frequency - Self Resonant | 800Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B-N38 | |
Ingress Protection | IPX8 | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.984" L x 0.354" W (25.00mm x 9.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥14.37500 | ¥143.75 |
25 | ¥13.27280 | ¥331.82 |
40 | ¥12.47000 | ¥498.80 |
80 | ¥11.69838 | ¥935.87 |
480 | ¥10.02208 | ¥4,810.60 |
960 | ¥9.91227 | ¥9,515.78 |