
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CS18-01P95-04-1X | |
---|---|
DigiKey Part Number | 2603-CS18-01P95-04-1X-ND |
Manufacturer | |
Manufacturer Product Number | CS18-01P95-04-1X |
Description | SPEAKER 8OHM 1W TOP PORT 100DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 760 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CS18-01P95-04-1X Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 760 Hz ~ 20 kHz | |
Frequency - Self Resonant | 950Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 100.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.709" L x 0.512" W (18.00mm x 13.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 5% Max |
In-Stock: 930
Can ship immediately
Quantity
All prices are in CNY
Tray
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥18.36700 | ¥183.67 |
25 | ¥16.93000 | ¥423.25 |
40 | ¥16.23575 | ¥649.43 |
80 | ¥15.26713 | ¥1,221.37 |
230 | ¥13.90691 | ¥3,198.59 |
440 | ¥13.13600 | ¥5,779.84 |
4,200 | ¥12.30132 | ¥51,665.54 |
You May Also Be Interested InSee All
12 Items