
CS23-01P100-03-1X | |
|---|---|
DigiKey Part Number | 2603-CS23-01P100-03-1X-ND |
Manufacturer | |
Manufacturer Product Number | CS23-01P100-03-1X |
Description | SPEAKER 8OHM 1.5W TOP PORT 103DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 800 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CS23-01P100-03-1X Models |
Category | Power - Rated 1.5 W |
Manufacturer Challenge Electronics | Power - Max 1.7 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Rectangular |
Technology Magnetic | Material - Cone Polyetheretherketone (PEEK) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 800 Hz ~ 20 kHz | Ingress Protection IP67 - Dust Tight, Waterproof |
Frequency - Self Resonant 1kHz | Termination Solder Pads |
Impedance 8 Ohms | Size / Dimension 0.906" L x 0.433" W (23.00mm x 11.00mm) |
Efficiency - dBA 103.00 | Height - Seated (Max) 0.146" (3.70mm) |
Efficiency - Testing 1.5W/100mm | Operating Temperature -20°C ~ 60°C |
Efficiency - Type Sound Pressure Level (SPL) | Distortion Rating 10% Max |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.34000 | ¥31.34 |
| 10 | ¥23.90900 | ¥239.09 |
| 25 | ¥21.57160 | ¥539.29 |
| 50 | ¥19.98700 | ¥999.35 |
| 100 | ¥18.54380 | ¥1,854.38 |
| 250 | ¥16.82880 | ¥4,207.20 |
| 500 | ¥15.66106 | ¥7,830.53 |
| 2,500 | ¥13.74887 | ¥34,372.18 |


