


AS04008PS-4W-R | |
|---|---|
DigiKey Part Number | 668-1364-ND |
Manufacturer | |
Manufacturer Product Number | AS04008PS-4W-R |
Description | SPEAKER 8OHM 2W TOP PORT 84DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 380 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS04008PS-4W-R Models |
Category | Efficiency - Testing 1W/500mm |
Manufacturer PUI Audio, Inc. | Efficiency - Type Sound Pressure Level (SPL) |
Series | Power - Rated 2 W |
Packaging Tray | Power - Max 4 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Oval, Rectangular Frame |
Type General Purpose | Material - Cone Paper |
Frequency Range 380 Hz ~ 20 kHz | Material - Magnet Nd-Fe-B |
Frequency - Self Resonant 380Hz | Termination Solder Eyelet(s) |
Impedance 8 Ohms | Size / Dimension 1.575" L x 1.114" W (40.00mm x 28.30mm) |
Efficiency - dBA 84.00 | Height - Seated (Max) 0.472" (12.00mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.28000 | ¥50.28 |
| 10 | ¥38.53000 | ¥385.30 |
| 25 | ¥34.80680 | ¥870.17 |
| 50 | ¥32.28600 | ¥1,614.30 |
| 100 | ¥29.98700 | ¥2,998.70 |
| 250 | ¥27.24996 | ¥6,812.49 |
| 500 | ¥25.38392 | ¥12,691.96 |
| 1,000 | ¥23.67468 | ¥23,674.68 |






