


AS07108PO-WR-R | |
|---|---|
DigiKey Part Number | 668-1125-ND |
Manufacturer | |
Manufacturer Product Number | AS07108PO-WR-R |
Description | SPEAKER 8OHM 3W TOP PORT 86DB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 3 W 100 Hz ~ 20 kHz Top Oval, Rectangular Frame |
Datasheet | Datasheet |
EDA/CAD Models | AS07108PO-WR-R Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer PUI Audio, Inc. | Power - Rated 3 W |
Series | Power - Max 5 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Oval, Rectangular Frame |
Technology Magnetic | Material - Cone Paper, Coated |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 100 Hz ~ 20 kHz | Ingress Protection Water Resistant |
Frequency - Self Resonant 250Hz | Termination Solder Eyelet(s) |
Impedance 8 Ohms | Size / Dimension 2.795" L x 1.614" W (71.00mm x 41.00mm) |
Efficiency - dBA 86.00 | Height - Seated (Max) 0.984" (25.00mm) |
Efficiency - Testing 1W/500mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.44000 | ¥51.44 |
| 10 | ¥39.42200 | ¥394.22 |
| 25 | ¥35.61960 | ¥890.49 |
| 50 | ¥33.04100 | ¥1,652.05 |
| 200 | ¥28.54135 | ¥5,708.27 |
| 400 | ¥26.57753 | ¥10,631.01 |
| 600 | ¥25.50665 | ¥15,303.99 |
| 1,000 | ¥24.23317 | ¥24,233.17 |












