8 Ohms General Purpose Speaker 3 W 100 Hz ~ 20 kHz Top Oval, Rectangular Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 3 W 100 Hz ~ 20 kHz Top Oval, Rectangular Frame
Waterproof Speakers and Microphones from PUI Audio

AS07108PO-LW152-WR-R

DigiKey Part Number
668-1447-ND
Manufacturer
Manufacturer Product Number
AS07108PO-LW152-WR-R
Description
SPEAKER 8OHM 3W TOP PORT 86DB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 3 W 100 Hz ~ 20 kHz Top Oval, Rectangular Frame
Datasheet
 Datasheet
EDA/CAD Models
AS07108PO-LW152-WR-R Models
Product Attributes
Filter Similar Products
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
PUI Audio, Inc.
Power - Rated
3 W
Series
Power - Max
5 W
Packaging
Bulk
Port Location
Top
Part Status
Active
Shape
Oval, Rectangular Frame
Technology
Magnetic
Material - Cone
Paper, Coated
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
100 Hz ~ 20 kHz
Ingress Protection
Water Resistant
Frequency - Self Resonant
250Hz
Ratings
IEC 60601-1-8
Impedance
8 Ohms
Termination
Wire Leads
Efficiency - dBA
86.00
Size / Dimension
2.795" L x 1.614" W (71.00mm x 41.00mm)
Efficiency - Testing
1W/500mm
Height - Seated (Max)
1.024" (26.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 504
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥53.01000¥53.01
10¥40.61400¥406.14
25¥36.69880¥917.47
50¥34.04600¥1,702.30
200¥29.41350¥5,882.70
400¥27.39125¥10,956.50
600¥26.28853¥15,773.12
1,000¥25.01674¥25,016.74
Manufacturers Standard Package