SP-3020 | |
---|---|
DigiKey Part Number | 433-1260-ND |
Manufacturer | |
Manufacturer Product Number | SP-3020 |
Description | SPEAKER 8OHM 1.5W TOP PORT 85DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 300 Hz ~ 8 kHz Top Oval |
Datasheet | Datasheet |
EDA/CAD Models | SP-3020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 300 Hz ~ 8 kHz | |
Frequency - Self Resonant | 500Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 85.00 | |
Efficiency - Testing | 100mW/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Oval | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B N40 | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.181" L x 0.787" W (30.00mm x 20.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥13.62800 | ¥136.28 |
25 | ¥12.72440 | ¥318.11 |