SC250708-1 | ||
---|---|---|
DigiKey Part Number | 2104-SC250708-1-ND | |
Manufacturer | ||
Manufacturer Product Number | SC250708-1 | |
Description | SPEAKER 8OHM 1W TOP PORT 96DB | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8 Ohms General Purpose Speaker 1 W 200 Hz ~ 20 kHz Top Rectangular | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DB Unlimited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 200 Hz ~ 20 kHz | |
Frequency - Self Resonant | 750Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 96.00 | |
Efficiency - Testing | 100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.3 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Cloth | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 0.984" L x 0.630" W (25.00mm x 16.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥18.29000 | ¥182.90 |
25 | ¥16.88480 | ¥422.12 |
40 | ¥15.86450 | ¥634.58 |
100 | ¥14.88350 | ¥1,488.35 |
300 | ¥13.77530 | ¥4,132.59 |
500 | ¥12.75092 | ¥6,375.46 |
1,000 | ¥12.61128 | ¥12,611.28 |