RAC04-05SC/230 | ||
---|---|---|
DigiKey Part Number | 945-2179-5-ND | |
Manufacturer | ||
Manufacturer Product Number | RAC04-05SC/230 | |
Description | AC/DC CONVERTER 5V 4W | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 5V 800mA 80 ~ 264 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RAC04-05SC/230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 800mA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm) | |
Approval Agency | CE, cULus | |
Line Regulation | ±0.2% | |
Load Regulation | ±1% | |
Weight | 0.069 lb (31.3 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.47000 | ¥164.47 |
5 | ¥159.60600 | ¥798.03 |
10 | ¥154.76000 | ¥1,547.60 |
25 | ¥149.92720 | ¥3,748.18 |
50 | ¥145.09160 | ¥7,254.58 |
100 | ¥140.25440 | ¥14,025.44 |
250 | ¥135.41812 | ¥33,854.53 |
500 | ¥132.99998 | ¥66,499.99 |