RAC04-05SC/277 | ||
---|---|---|
DigiKey Part Number | 945-2100-5-ND | |
Manufacturer | ||
Manufacturer Product Number | RAC04-05SC/277 | |
Description | AC/DC CONVERTER 5V 4W | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 5V 800mA 80 ~ 305 VAC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | RAC04-05SC/277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 305 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 800mA | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 80°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm) | |
Approval Agency | CE, EN, UL | |
Line Regulation | ±0.2% | |
Load Regulation | ±1% | |
Weight | 0.069 lb (31.3 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RAC04/277 Series Datasheet |
Product Training Modules | |
Video File | RECOM RAC AC/DC Power Modules | Digi-Key Daily Navigating the Complexities of AC/DC Designs and Specifications |
Environmental Information | RoHS Cert |
Featured Product | Recom DC/DC Converters |
HTML Datasheet | RAC04/277 Series Datasheet |
EDA Models | RAC04-05SC/277 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.24000 | ¥183.24 |
5 | ¥177.88800 | ¥889.44 |
10 | ¥172.49000 | ¥1,724.90 |
25 | ¥167.10200 | ¥4,177.55 |
50 | ¥161.71040 | ¥8,085.52 |
100 | ¥156.31980 | ¥15,631.98 |
250 | ¥150.92952 | ¥37,732.38 |
500 | ¥148.23414 | ¥74,117.07 |
Attribute | Description |
---|---|
Other Names | 20000912 945-2100-5 RAC0405SC277 |
Standard Package | 12 |