


AD7660ASTZ | |
|---|---|
DigiKey Part Number | AD7660ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7660ASTZ |
Description | IC ADC 16BIT 48-LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AD7660ASTZ Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tray | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-LQFP |
Input Type Pseudo-Differential | Supplier Device Package 48-LQFP (7x7) |
Data Interface SPI, Parallel, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7988-1BCPZ-RL7 | Analog Devices Inc. | 1,545 | 505-AD7988-1BCPZ-RL7CT-ND | ¥143.90000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥220.97000 | ¥220.97 |
| 10 | ¥177.81300 | ¥1,778.13 |
| 45 | ¥161.43956 | ¥7,264.78 |
| 135 | ¥153.16956 | ¥20,677.89 |
| 270 | ¥149.12274 | ¥40,263.14 |
| 540 | ¥145.79161 | ¥78,727.47 |

