ACZ16NBR1E-15FD1-24C | ||
---|---|---|
DigiKey Part Number | 102-1785-ND | |
Manufacturer | ||
Manufacturer Product Number | ACZ16NBR1E-15FD1-24C | |
Description | ROTARY ENCODER INCREMENT 24PPR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.93000 | ¥41.93 |
10 | ¥34.69900 | ¥346.99 |
50 | ¥28.91440 | ¥1,445.72 |
100 | ¥26.02300 | ¥2,602.30 |
500 | ¥21.68580 | ¥10,842.90 |
1,000 | ¥19.22808 | ¥19,228.08 |