ACZ11BR1E-20FD1-12C | ||
---|---|---|
DigiKey Part Number | 102-1760-ND | |
Manufacturer | ||
Manufacturer Product Number | ACZ11BR1E-20FD1-12C | |
Description | ROTARY ENCODER INCREMENT 12PPR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Incremental 12 Quadrature (Incremental) Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 12 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.80000 | ¥20.80 |
10 | ¥17.21900 | ¥172.19 |
50 | ¥14.34780 | ¥717.39 |
100 | ¥12.91300 | ¥1,291.30 |
500 | ¥12.63006 | ¥6,315.03 |