ACZ11BR4E-15FD1-20C | ||
---|---|---|
DigiKey Part Number | 102-1769-ND | |
Manufacturer | ||
Manufacturer Product Number | ACZ11BR4E-15FD1-20C | |
Description | ROTARY ENCODER INCREMENT 20PPR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Incremental 20 Quadrature (Incremental) Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 20 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ACZ11 Series Datasheet |
Environmental Information | ACZ11 Series Cert of RoHS |
Featured Product | |
HTML Datasheet | ACZ11 Series Datasheet |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8543.70.4500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.54000 | ¥29.54 |
10 | ¥24.48600 | ¥244.86 |
50 | ¥20.40360 | ¥1,020.18 |
100 | ¥18.36330 | ¥1,836.33 |
500 | ¥15.30272 | ¥7,651.36 |
1,000 | ¥13.56842 | ¥13,568.42 |
Attribute | Description |
---|---|
Other Names | 102-1769 ACZ11BR4E15FD120C |
Standard Package | 100 |