PEC16-4015F-N0024 | ||
---|---|---|
DigiKey Part Number | PEC16-4015F-N0024-ND | |
Manufacturer | ||
Manufacturer Product Number | PEC16-4015F-N0024 | |
Description | ROTARY ENCODER MECHANICAL 24PPR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
5 | ¥12.71600 | ¥63.58 |
10 | ¥11.90000 | ¥119.00 |
25 | ¥10.93120 | ¥273.28 |
50 | ¥10.20700 | ¥510.35 |
100 | ¥9.21160 | ¥921.16 |
250 | ¥8.71404 | ¥2,178.51 |
450 | ¥8.21609 | ¥3,697.24 |
950 | ¥7.71807 | ¥7,332.17 |