240-2220 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI2220P601R-10

DigiKey Part Number
240-2427-2-ND - Tape & Reel (TR)
240-2427-1-ND - Cut Tape (CT)
240-2427-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HI2220P601R-10
Description
FERRITE BEAD 600 OHM 2220 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 4A 25mOhm
Datasheet
 Datasheet
EDA/CAD Models
HI2220P601R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
25mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
2220 (5650 Metric)
Mounting Type
Surface Mount
Height (Max)
0.136" (3.45mm)
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,088
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.22000¥10.22
10¥7.10500¥71.05
25¥6.09920¥152.48
50¥5.40820¥270.41
100¥4.76710¥476.71
250¥4.01200¥1,003.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.27772¥6,555.44
Manufacturers Standard Package