EC12E24204A8 | ||
---|---|---|
DigiKey Part Number | 4809-EC12E24204A8-ND | |
Manufacturer | ||
Manufacturer Product Number | EC12E24204A8 | |
Description | ROTARY ENCODER MECHANICAL 24PPR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Incremental 24 Quadrature (Incremental) Vertical | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alps Alpine | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | 5V | |
Actuator Type | 12mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
5 | ¥15.08000 | ¥75.40 |
10 | ¥14.09300 | ¥140.93 |
25 | ¥12.92040 | ¥323.01 |
40 | ¥12.05325 | ¥482.13 |
80 | ¥11.34238 | ¥907.39 |
230 | ¥10.38461 | ¥2,388.46 |
440 | ¥9.73559 | ¥4,283.66 |
945 | ¥9.11749 | ¥8,616.03 |