EN10VT1224N3HH2 | ||
---|---|---|
DigiKey Part Number | 987-EN10VT1224N3HH2-ND | |
Manufacturer | ||
Manufacturer Product Number | EN10VT1224N3HH2 | |
Description | 10 MM ENCODER | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Incremental 12 Gray Code (Absolute) User Selectable | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | 12 | |
Voltage - Supply | 5V | |
Actuator Type | Hole for Shaft | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | User Selectable | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
5 | ¥5.35600 | ¥26.78 |
10 | ¥5.15100 | ¥51.51 |
25 | ¥4.84160 | ¥121.04 |
50 | ¥4.43020 | ¥221.51 |
100 | ¥3.81150 | ¥381.15 |
250 | ¥3.60576 | ¥901.44 |
500 | ¥3.39974 | ¥1,699.87 |
1,000 | ¥3.29671 | ¥3,296.71 |