AMT103-2048-N4000-S | ||
---|---|---|
DigiKey Part Number | 102-AMT103-2048-N4000-S-ND | |
Manufacturer | ||
Manufacturer Product Number | AMT103-2048-N4000-S | |
Description | ENCODER INCREMENTAL 2048 PPR | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Rotary Encoder Incremental 2048 Quadrature with Index (Incremental) Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 2048 | |
Voltage - Supply | 3.6V ~ 5.5V | |
Actuator Type | 4mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Right Angle | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.18000 | ¥195.18 |
10 | ¥188.66800 | ¥1,886.68 |
50 | ¥175.65540 | ¥8,782.77 |
100 | ¥169.14930 | ¥16,914.93 |
500 | ¥162.64346 | ¥81,321.73 |