PEC11R-4215F-S0024 | |
---|---|
DigiKey Part Number | PEC11R-4215F-S0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC11R-4215F-S0024 |
Description | ROTARY ENCODER MECHANICAL 24PPR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC11R-4215F-S0024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.19000 | ¥18.19 |
5 | ¥15.63000 | ¥78.15 |
10 | ¥14.63700 | ¥146.37 |
25 | ¥13.42320 | ¥335.58 |
75 | ¥12.09573 | ¥907.18 |
150 | ¥11.32553 | ¥1,698.83 |
300 | ¥10.60143 | ¥3,180.43 |
525 | ¥10.04912 | ¥5,275.79 |
1,050 | ¥9.40204 | ¥9,872.14 |